Part Details for ECSH0JD476R by Panasonic Electronic Components
Overview of ECSH0JD476R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH0JD476R
ECSH0JD476R CAD Models
ECSH0JD476R Part Data Attributes
|
ECSH0JD476R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH0JD476R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Leakage Current | 0.00296 mA | |
Length | 7.3 mm | |
Manufacturer Series | TEH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TEH | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for ECSH0JD476R
This table gives cross-reference parts and alternative options found for ECSH0JD476R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH0JD476R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M006CH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECSH0JD476R vs T493D476M006CH6130 |
T493D476M006CB652C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | ECSH0JD476R vs T493D476M006CB652C7610 |
T496D476M006DC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH0JD476R vs T496D476M006DC6210WAFL |
CWR11DC476MPZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECSH0JD476R vs CWR11DC476MPZ |
T493D476M006CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | ECSH0JD476R vs T493D476M006CN6110 |
T493D476M006CB612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | ECSH0JD476R vs T493D476M006CB612B7640 |
T493D476M006CK611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | ECSH0JD476R vs T493D476M006CK611CWAFL |
T493D476M006AK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECSH0JD476R vs T493D476M006AK6430 |
T493D476M006AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH0JD476R vs T493D476M006AC64107640 |
T493D476M006CB622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | ECSH0JD476R vs T493D476M006CB622C7610 |