Part Details for ECSH0GX156R by Panasonic Electronic Components
Overview of ECSH0GX156R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH0GX156R
ECSH0GX156R CAD Models
ECSH0GX156R Part Data Attributes
|
ECSH0GX156R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH0GX156R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Manufacturer Series | TEH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TEH | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for ECSH0GX156R
This table gives cross-reference parts and alternative options found for ECSH0GX156R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH0GX156R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CC156MBBL | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | ECSH0GX156R vs CWR11CC156MBBL |
CWR11CH156MBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 15 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | ECSH0GX156R vs CWR11CH156MBC |
T493B156M004AT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH0GX156R vs T493B156M004AT62207610 |
T493B156M004CB631B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | KEMET Corporation | ECSH0GX156R vs T493B156M004CB631B7610 |
TBJB156M004RLSC0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | ECSH0GX156R vs TBJB156M004RLSC0800 |
T493B156M004CC622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | KEMET Corporation | ECSH0GX156R vs T493B156M004CC622C7610 |
TBJB156M004RKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | ECSH0GX156R vs TBJB156M004RKSC0724 |
TBJB156M004CWMDT924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | ECSH0GX156R vs TBJB156M004CWMDT924 |
TBJB156M004CSLC9HGC | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | ECSH0GX156R vs TBJB156M004CSLC9HGC |
T493B156M004CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | ECSH0GX156R vs T493B156M004CT6220 |