Part Details for ECSF0JE106 by Panasonic Electronic Components
Overview of ECSF0JE106 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSF0JE106
ECSF0JE106 CAD Models
ECSF0JE106 Part Data Attributes
|
ECSF0JE106
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSF0JE106
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0006 mA | |
Manufacturer Series | EF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | EF | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for ECSF0JE106
This table gives cross-reference parts and alternative options found for ECSF0JE106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSF0JE106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM100M6.3F3TR | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE106 vs NDTM100M6.3F3TR |
PDT10/6M1TA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | ECSF0JE106 vs PDT10/6M1TA |
PDT10/6ME2TR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | ECSF0JE106 vs PDT10/6ME2TR |
PDT10/6M250TR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, | Nemco Electronics Corporation | ECSF0JE106 vs PDT10/6M250TR |
NDTM100M6.3F4TR | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE106 vs NDTM100M6.3F4TR |
NDTM100M6.3F1TB | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE106 vs NDTM100M6.3F1TB |
NDTM100M6.3F5TB | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE106 vs NDTM100M6.3F5TB |
DSB0J106M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | ECSF0JE106 vs DSB0J106M1S |
NDTM100M6.3F4TB | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE106 vs NDTM100M6.3F4TB |
NDTM100M6.3F2TR | CAP,TANTALUM / TA2O5,10UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE106 vs NDTM100M6.3F2TR |