Part Details for ECS60US15 by XP Power
Results Overview of ECS60US15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS60US15 Information
ECS60US15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECS60US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5194
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 4A, Power Supply Applications:Ite & Medical, No. Of Outputs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1800 / $50.2200 | Buy Now |
DISTI #
1470-1293-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 1 Lead time: 22 Weeks Container: Box |
893 In Stock |
|
$42.1802 / $50.2200 | Buy Now |
DISTI #
209-ECS60US15
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W, 3"X2", GREEN POWER RoHS: Compliant | 118 |
|
$42.1800 / $50.2200 | Buy Now |
DISTI #
70808554
|
RS | Power Supply AC-DC Panel Mount Medical & IT 60W 15V@4A 80-264V Input | XP Power ECS60US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 7 |
|
$45.6500 / $50.7200 | Buy Now |
DISTI #
87609476
|
Verical | AC/DC Power Supply Single-OUT 15V 4A 60W Medical 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$47.7162 / $57.0998 | Buy Now |
DISTI #
ECS60US15
|
TME | Power supply: switching, open, 60W, 80÷264VAC, OUT: 1, 15VDC, 4A Min Qty: 1 | 10 |
|
$42.0600 / $53.3200 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 60W, 3"X2", GREEN POWER | 50 |
|
$99.9900 | Buy Now |
Part Details for ECS60US15
ECS60US15 CAD Models
ECS60US15 Part Data Attributes
|
ECS60US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS60US15
XP Power
AC-DC Regulated Power Supply Module, 60W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |