Part Details for ECS60US12 by XP Power
Overview of ECS60US12 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS60US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8013
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 80 V, 264 V, 60 W, 12 V, 5 A Rohs Compliant: Yes |Xp Power ECS60US12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$59.0300 / $68.8200 | Buy Now |
DISTI #
24T5193
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 5A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:80V Ac To 264V Ac, Height:26.7Mm Rohs Compliant: Yes |Xp Power ECS60US12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6800 / $43.6700 | Buy Now |
DISTI #
1470-1292-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 36 Weeks Container: Box |
282 In Stock |
|
$42.1802 / $50.2200 | Buy Now |
DISTI #
209-ECS60US12
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W, 3"X2", GREEN POWER RoHS: Compliant | 127 |
|
$42.1800 / $50.2200 | Buy Now |
DISTI #
70808553
|
RS | Power Supply AC-DC Panel Mount Medical & IT 60W 12V@5A 80-264V Input | XP Power ECS60US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 28 |
|
$44.4400 / $50.2200 | Buy Now |
DISTI #
ECS60US12
|
TME | Power supply: switched-mode, open, 60W, 80÷264VAC, OUT: 1, 12VDC, 5A Min Qty: 1 | 8 |
|
$42.0600 / $53.3200 | Buy Now |
DISTI #
ECS60US12
|
Avnet Abacus | AC/DC, 60W, 3"X2"", GREEN POWER" (Alt: ECS60US12) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1860930
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 627 |
|
$48.7840 / $51.3803 | Buy Now |
DISTI #
1860930
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 627 |
|
$42.8609 / $51.2231 | Buy Now |
Part Details for ECS60US12
ECS60US12 CAD Models
ECS60US12 Part Data Attributes:
|
ECS60US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS60US12
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |