Part Details for ECS5T2R1RF1B (ECS5T2R1RF1B) by Siemens
Results Overview of ECS5T2R1RF1B (ECS5T2R1RF1B) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS5T2R1RF1B (ECS5T2R1RF1B) Information
ECS5T2R1RF1B (ECS5T2R1RF1B) by Siemens is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS5T2R1RF1B (ECS5T2R1RF1B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72769947
|
RS | ECS 400A 208V 120VAC RD 1P N1 2AUX , ECS5T2R1RF1B | Siemens ECS5T2R1RF1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9,419.2000 | RFQ |