Part Details for ECS2T2R1GF3PBC by Siemens
Overview of ECS2T2R1GF3PBC by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS2T2R1GF3PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74385433
|
RS | ECS 60A 208V 120VAC GN 3P N4 2AUX SPD | Siemens ECS2T2R1GF3PBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,408.0100 / $7,797.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,792.5500 / $6,115.9800 | Buy Now |