Part Details for ECS2T1R1GF3B by Siemens
Overview of ECS2T1R1GF3B by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS2T1R1GF3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74385204
|
RS | ECS 60A 480V 120VAC GN 3P N1 2AUX | Siemens ECS2T1R1GF3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4,426.4300 / $4,659.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,573.0000 | Buy Now |