Part Details for ECS1T2R2RF1 by Siemens
Overview of ECS1T2R2RF1 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS1T2R2RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74384837
|
RS | ECS 30A 208V 24VDC RD 1P N1 | Siemens ECS1T2R2RF1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4,246.6400 / $4,470.1500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,402.3900 / $3,549.8200 | Buy Now |