-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 130W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0069
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 80 V, 264 V, 130 W, 12 V, 10.9 A Rohs Compliant: Yes |Xp Power ECS130US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$88.7900 / $103.3200 | Buy Now |
DISTI #
19X6864
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 10.9A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):130W @ 10Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECS130US12 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6600 / $75.7100 | Buy Now |
DISTI #
1470-1276-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 22 Weeks Container: Box |
821 In Stock |
|
$70.6600 / $84.1200 | Buy Now |
DISTI #
209-ECS130US12
|
Mouser Electronics | Switching Power Supplies PSU, 130W, COMPACT OPEN FRAME RoHS: Compliant | 25 |
|
$70.6600 / $84.1200 | Buy Now |
DISTI #
70808537
|
RS | Power Supply AC-DC Panel Mount Medical & IT 130W 12V@10.9A 80-264V Input | XP Power ECS130US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 80 |
|
$53.3000 | Buy Now |
DISTI #
ECS130US12
|
TME | Power supply: switching, open, 130W, 80÷264VAC, OUT: 1, 12VDC, 10.9A Min Qty: 1 | 3 |
|
$74.3200 / $94.2100 | Buy Now |
DISTI #
ECS130US12
|
Avnet Abacus | PSU, 130W, COMPACT OPEN FRAME (Alt: ECS130US12) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, PSU, 130W 12V 10.9A, COMPACT OPEN FRAME, Adj Vout, 80 ~ 264 VACin | 50 |
|
$170.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS130US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS130US12
XP Power
AC-DC Regulated Power Supply Module, 130W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10.9 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.003535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 130 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s |