Part Details for ECS100US12 by XP Power
Overview of ECS100US12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS100US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2421
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 8.3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W @ 10Cfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECS100US12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$56.9500 / $67.8000 | Buy Now |
DISTI #
35R0602
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 80 V, 264 V, 80 W, 12 V, 8.3 A Rohs Compliant: Yes |Xp Power ECS100US12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2299 |
|
$80.1400 / $93.3700 | Buy Now |
DISTI #
1470-1270-ND
|
DigiKey | AC/DC CONVERTER 12V 80W Min Qty: 1 Lead time: 36 Weeks Container: Box |
5378 In Stock |
|
$56.9504 / $67.8000 | Buy Now |
DISTI #
209-ECS100US12
|
Mouser Electronics | Switching Power Supplies PSU, 100W, COMPACT OPEN FRAME RoHS: Compliant | 67 |
|
$56.9500 / $67.8000 | Buy Now |
DISTI #
70808531
|
RS | Power Supply AC-DC Panel Mount Medical & IT 100W 12V@8.3A 80-264V Input | XP Power ECS100US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 46 |
|
$67.8000 | Buy Now |
DISTI #
ECS100US12
|
Avnet Abacus | PSU, 100W, COMPACT OPEN FRAME (Alt: ECS100US12) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS100US12
ECS100US12 CAD Models
ECS100US12 Part Data Attributes:
|
ECS100US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECS100US12
XP Power
AC-DC Regulated Power Supply Module, 100W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.003535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s |