Part Details for ECS-TXO-5032-160-TR by ECS International Inc
Results Overview of ECS-TXO-5032-160-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-TXO-5032-160-TR Information
ECS-TXO-5032-160-TR by ECS International Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-032141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Post, Tray packing. | |
10137785-032231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. | |
10137785-032211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for ECS-TXO-5032-160-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4480
|
Newark | Tcxo, 16Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-5032-160-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 982 |
|
$1.7100 / $2.3500 | Buy Now |
DISTI #
XC2068CT-ND
|
DigiKey | XTAL OSC TCXO 16.0000MHZ HCMOS Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
899 In Stock |
|
$1.5823 / $2.6600 | Buy Now |
DISTI #
ECS-TXO-5032-160-TR
|
Avnet Americas | ECS-TXO-5032,OSC TCXO 16.000MHZ HCMOS SMD,3.3V,2.5ppm,-30C ~ 85C,6mA,Surface Mount,0.197" L x 0.126"... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3774 / $1.4460 | Buy Now |
DISTI #
520-TXO-5032-16.0T
|
Mouser Electronics | TCXO Oscillators 16MHz 3.3V HCMOS 2.5ppm -30C +85C RoHS: Compliant | 5785 |
|
$1.5200 / $2.2300 | Buy Now |
DISTI #
V72:2272_18496472
|
Arrow Electronics | Oscillator TCXO 16MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2231 Container: Cut Strips | Americas - 12 |
|
$1.5390 / $1.8550 | Buy Now |
|
Future Electronics | 16MHZ OSC TCXO HCMOS 3.3V 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 16.000MHz - HCMOS - 3.3V - ±2.5ppm -30°C to 85°C - 6mA - SMD - 0.197" x 0.126" (5... more RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
ECS-TXO-5032-160-TR
|
Avnet Abacus | ECSTXO5032OSC TCXO 16000MHZ HCMOS SMD33V25ppm30C 85C6mASurface Mount0197 L x 0126 W 500mm x 320mm00... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.8000 / $1.9300 | Buy Now |
|
Vyrian | Oscillators | 1171 |
|
RFQ |
Part Details for ECS-TXO-5032-160-TR
ECS-TXO-5032-160-TR CAD Models
ECS-TXO-5032-160-TR Part Data Attributes
|
ECS-TXO-5032-160-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-5032-160-TR
ECS International Inc
HCMOS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.12X.2,145/90 | |
Physical Dimension | 5mm x 3.2mm x 1.5mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECS-TXO-5032-160-TR
This table gives cross-reference parts and alternative options found for ECS-TXO-5032-160-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-TXO-5032-160-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASTX-H09-B-16.0000MHZ-E25-T | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | ECS-TXO-5032-160-TR vs ASTX-H09-B-16.0000MHZ-E25-T |
ASTX-H09-B-16.0000MHZ-F25 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | ECS-TXO-5032-160-TR vs ASTX-H09-B-16.0000MHZ-F25 |
ASTX-H09-B-16.0000MHZ-D25 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | ECS-TXO-5032-160-TR vs ASTX-H09-B-16.0000MHZ-D25 |