Part Details for ECS-TXO-3225MV-120-TR by ECS International Inc
Overview of ECS-TXO-3225MV-120-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-TXO-3225MV-120-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-TXO-3225MV-120-TRCT-ND
|
DigiKey | XTAL OSC TCXO 12MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.3513 / $2.3600 | Buy Now |
DISTI #
ECS-TXO-3225MV-120
|
Avnet Americas | Temperature Compensated Crystal Oscillator 12MHz 2.5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-TXO-3225MV-120) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-TXO-3225MV-120-T
|
Mouser Electronics | TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS RoHS: Compliant | 1622 |
|
$1.3100 / $2.4800 | Buy Now |
|
Future Electronics | XTAL OSC TCXO 12.0000MHZ HCMOS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Future Electronics | XTAL OSC TCXO 12.0000MHZ HCMOS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 12.0000MHz - HCMOS - Enable/Disable - ±2.5ppm -30°C to 85°C - 1.6 to 3.6V - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
ECS-TXO-3225MV-120-TR
|
Avnet Abacus | Temperature Compensated Crystal Oscillator 12MHz 2.5ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-TXO-3225MV-120-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator TCXO - 12.0000MHz - HCMOS - Enable/Disable - ±2.5ppm -30°C to 85°C - 1.6 to 3.6V - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 1100 Factory Stock |
|
$1.3000 / $2.7300 | Buy Now |
Part Details for ECS-TXO-3225MV-120-TR
ECS-TXO-3225MV-120-TR CAD Models
ECS-TXO-3225MV-120-TR Part Data Attributes
|
ECS-TXO-3225MV-120-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-3225MV-120-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,87/69 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |