Part Details for ECS-TXO-3225MV-100-TR by ECS
Overview of ECS-TXO-3225MV-100-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-TXO-3225MV-100-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53471634
|
Verical | Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.1060 / $1.4700 | Buy Now |
DISTI #
78823159
|
Verical | Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2403 | Americas - 1000 |
|
$1.6120 / $2.0670 | Buy Now |
DISTI #
79057260
|
Verical | Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 1000 |
|
$1.2860 | Buy Now |
DISTI #
70395418
|
Verical | Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2327 | Americas - 34 |
|
$1.3460 | Buy Now |
DISTI #
C1S212900331827
|
Chip1Stop | Controlled Oscillators RoHS: Compliant | 1000 |
|
$1.2860 | Buy Now |
DISTI #
C1S212900193801
|
Chip1Stop | Controlled Oscillators | 34 |
|
$1.3800 / $2.0200 | Buy Now |