There are no models available for this part yet.
Overview of ECS-TXO-3225-147.4-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for ECS-TXO-3225-147.4-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ5819
|
Newark | Tcxo, 14.7456Mhz, Hcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-3225-147.4-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 993 |
|
$1.8100 / $2.1600 | Buy Now | |
DISTI #
60AJ3677
|
Newark | Tcxo, 14.7456Mhz, Hcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-TXO-3225-147.4-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $1.7200 | Buy Now | |
DISTI #
XC2059CT-ND
|
DigiKey | XTAL OSC TCXO 14.7456MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2703 In Stock |
|
$1.5000 / $1.9600 | Buy Now | |
DISTI #
ECS-TXO-3225-147.4
|
Avnet Americas | ECS-TXO-3225,OSC TCXO 14.7456MHZ HCMOS SMD,3.3V,2.5ppm,-30C ~ 85C,6mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) - Tape and Reel (Alt: ECS-TXO-3225-147.4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4220 | Buy Now | |
DISTI #
520-TXO-3225-14.74T
|
Mouser Electronics | TCXO Oscillators 14.7456MHz HCMOS 2.5ppm -30C +85C RoHS: Compliant | 1542 |
|
$1.5700 / $2.6000 | Buy Now | |
DISTI #
V72:2272_18496511
|
Arrow Electronics | Oscillator TCXO 14.7456MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 990 |
|
$1.5390 / $1.6700 | Buy Now | |
Future Electronics | XTAL OSC TCXO 14.7456MHZ HCMOS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now | ||
Onlinecomponents.com | Oscillator TCXO - 14.7456MHz - HCMOS - 3.3V - ±2.5ppm -30°C to 85°C - 6mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 2825 Factory Stock |
|
$1.4900 / $3.1200 | Buy Now | ||
DISTI #
ECS-TXO-3225-147.4-TR
|
Avnet Abacus | ECS-TXO-3225,OSC TCXO 14.7456MHZ HCMOS SMD,3.3V,2.5ppm,-30C ~ 85C,6mA,Surface Mount,0.126 L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm)" - Tape and Reel (Alt: ECS-TXO-3225-147.4-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Oscillator TCXO - 14.7456MHz - HCMOS - 3.3V - ±2.5ppm -30°C to 85°C - 6mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 2825 Factory Stock |
|
$1.4900 / $3.1200 | Buy Now |
CAD Models for ECS-TXO-3225-147.4-TR by ECS International Inc
Part Data Attributes for ECS-TXO-3225-147.4-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
1 PPM/YEAR
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
2.5%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
14.7456 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
LCC4,.1X.12,98/61
|
Physical Dimension
|
3.2mm x 2.5mm x 1mm
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
Gold (Au)
|