-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2056CT-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
356 In Stock |
|
$1.5756 / $2.6100 | Buy Now |
DISTI #
ECS-TXO-3225-100-T
|
Avnet Americas | ECS-TXO-3225,OSC TCXO 10.000MHZ HCMOS SMD,3.3V,2.5ppm,-30C ~ 85C,6mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) - Tape and Reel (Alt: ECS-TXO-3225-100-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5435 / $1.7640 | Buy Now |
DISTI #
520-TXO-3225-10.0T
|
Mouser Electronics | TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C RoHS: Compliant | 1242 |
|
$1.5600 / $2.1900 | Buy Now |
DISTI #
V72:2272_17703134
|
Arrow Electronics | Oscillator TCXO 10MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 Container: Cut Strips | Americas - 632 |
|
$1.6110 / $1.8560 | Buy Now |
|
Future Electronics | ECS-TXO-3225-100-TR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Oscillator TCXO - 10.000MHz - HCMOS - 3.3V - ±2.5ppm -30°C to 85°C - 6mA - SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
ECS-TXO-3225-100-TR
|
Avnet Abacus | ECS-TXO-3225,OSC TCXO 10.000MHZ HCMOS SMD,3.3V,2.5ppm,-30C ~ 85C,6mA,Surface Mount,0.126 L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm)" - Tape and Reel (Alt: ECS-TXO-3225-100-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-TXO-3225-100-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-TXO-3225-100-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,98/61 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) |