Part Details for ECS-TXO-20CSMV-320-EY-TR by ECS
Overview of ECS-TXO-20CSMV-320-EY-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-TXO-20CSMV-320-EY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61637203
|
Verical | Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 14000 |
|
$1.4000 | Buy Now |
DISTI #
84416997
|
Verical | Oscillator TCXO 32MHz ±2ppm (Tol) ±2.5ppm (Stability) 10pF Clipped Sinewave 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 1000 |
|
$1.3160 | Buy Now |
DISTI #
C1S212900201289
|
Chip1Stop | Temperature-compensated crystal oscillator (TCXO) RoHS: Compliant | 1000 |
|
$1.4259 | Buy Now |