Part Details for ECS-SR1-3.58-B-TR by ECS International Inc
Overview of ECS-SR1-3.58-B-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-SR1-3.58-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X927CT-ND
|
DigiKey | CERAMIC RES 3.5800MHZ 30PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3519 In Stock |
|
$0.3207 / $0.6700 | Buy Now |
DISTI #
ECS-SR1-3.58-B-TR
|
Avnet Americas | Ceramic Resonator 3.58MHz 30pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-SR1-3.58-B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2567 / $0.3135 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - 3.58MHz ±0.5% - w/Cap 30pF - 40 ohms - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.2742 / $0.3238 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | 110 |
|
$0.6000 / $1.2000 | Buy Now | |
|
Chip1Cloud | CER RES 3.5800MHZ 30PF SMD | 6430 |
|
RFQ |
Part Details for ECS-SR1-3.58-B-TR
ECS-SR1-3.58-B-TR CAD Models
ECS-SR1-3.58-B-TR Part Data Attributes:
|
ECS-SR1-3.58-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-SR1-3.58-B-TR
ECS International Inc
Resonators 3.58MHz 30pF Commercial Apps Only
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 0.5 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.58 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.5mm X 3.3mm X 2.2mm | |
Surface Mount | YES |