Part Details for ECS-SR1-3.58-A-TR by ECS International Inc
Overview of ECS-SR1-3.58-A-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-SR1-3.58-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X932CT-ND
|
DigiKey | CERAMIC RES 3.5800MHZ SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
177 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
Part Details for ECS-SR1-3.58-A-TR
ECS-SR1-3.58-A-TR CAD Models
ECS-SR1-3.58-A-TR Part Data Attributes
|
ECS-SR1-3.58-A-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-SR1-3.58-A-TR
ECS International Inc
RESONATOR CERAMIC 3.58MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.58 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7.5mm X 3.3mm X 1.8mm | |
Surface Mount | YES |