-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-RTC-3225-5609-TRCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4506 In Stock |
|
$2.5875 / $5.0600 | Buy Now |
DISTI #
ECS-RTC-3225-5609-
|
Avnet Americas | Real Time Clock IC, I2C, HH:MM:SS, YY-MM-DD, 2.5 V to 5 V, Module-10, -40 ?C to 85 ?C - Tape and Reel (Alt: ECS-RTC-3225-5609-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4529 | Buy Now |
DISTI #
520-ECSRTC32255609TR
|
Mouser Electronics | Real Time Clock Low Power Consumption IC RTC 3.2 x 2.5 x 1.0 mm (lwh) RoHS: Compliant | 12458 |
|
$2.5800 / $3.8900 | Buy Now |
|
Future Electronics | Low Power Consumption I2C RTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Real Time Clock - Low Power - I²C - 3.2 x 2.5 x 1.0mm RoHS: Compliant | 9090 Factory Stock |
|
$2.5700 / $5.3800 | Buy Now |
DISTI #
ECS-RTC-3225-5609-TR
|
Avnet Abacus | Real Time Clock IC, I2C, HH:MM:SS, YY-MM-DD, 2.5 V to 5 V, Module-10, -40 �C to 85 �C - Tape and Reel (Alt: ECS-RTC-3225-5609-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Real Time Clock - Low Power - I²C - 3.2 x 2.5 x 1.0mm RoHS: Compliant | 9090 Factory Stock |
|
$2.5700 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-RTC-3225-5609-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-RTC-3225-5609-TR
ECS International Inc
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Oscillator Type | SINE |