Part Details for ECS-PEC25-1000-B-N by ECS International Inc
Overview of ECS-PEC25-1000-B-N by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-PEC25-1000-B-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1471CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ PECL SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
272 In Stock |
|
$8.8250 / $11.4100 | Buy Now |
DISTI #
ECS-PEC25-1000-B-N
|
Avnet Americas | Crystal Oscillator 100MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: ECS-PEC25-1000-B-N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$10.9430 | Buy Now |
DISTI #
520-ECS-PEC251000-BN
|
Mouser Electronics | Standard Clock Oscillators ECS-PEC25,OSC XO 100.000MHZ PECL SMD,2.5V,+/-50ppm,-40+/-C 85+/-C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 0 |
|
$8.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 100.000MHz - PECL - 2.5V - ±50ppm -40°C to 85°C - 90mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$8.7600 / $24.0000 | Buy Now |
Part Details for ECS-PEC25-1000-B-N
ECS-PEC25-1000-B-N CAD Models
ECS-PEC25-1000-B-N Part Data Attributes:
|
ECS-PEC25-1000-B-N
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-PEC25-1000-B-N
ECS International Inc
PECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |