Part Details for ECS-MPIL0630-R47MC by ECS International Inc
Overview of ECS-MPIL0630-R47MC by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECS-MPIL0630-R47MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2396CT-ND
|
DigiKey | FIXED IND 470NH 20A 4.1 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.3134 / $0.6400 | Buy Now |
DISTI #
ECS-MPIL0630-R47MC
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, Shielded, 20 A, 7.1mm x 6.6mm x 3mm - Tape and Reel (Alt: ECS-MPIL0630-R47MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3317 | Buy Now |
DISTI #
520-MPIL0630-R47MC
|
Mouser Electronics | Power Inductors - SMD .47uH +/-20% 20A Iron Core Shielded RoHS: Compliant | 142 |
|
$0.3130 / $0.6400 | Buy Now |
|
Future Electronics | Fixed Inductors .47uH +/-20% 20A Iron Core Shielded RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | Inductor - 0.47uH - 20.0A - 18.0A - Iron Core - ±20% - Shielded - 4.1mΩ - 7.2 x 6.65 x 3.0mm - Surface Mount RoHS: Compliant | 0 |
|
$0.2144 / $0.3247 | Buy Now |
Part Details for ECS-MPIL0630-R47MC
ECS-MPIL0630-R47MC CAD Models
ECS-MPIL0630-R47MC Part Data Attributes
|
ECS-MPIL0630-R47MC
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPIL0630-R47MC
ECS International Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 2826, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Case/Size Code | 2826 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.0041 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |