-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2401CT-ND
|
DigiKey | FIXED IND 1.5UH 14A 12.1MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.2250 / $0.6300 | Buy Now |
DISTI #
ECS-MPIL0630-1R5MC
|
Avnet Americas | 1.5uH, 14.0A, 10.0A, iron core, 20%, Shielded, 12.0m , 7.2 x 6.65 x 3.0mm, surface mount - Tape and Reel (Alt: ECS-MPIL0630-1R5MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.3049 | Buy Now |
DISTI #
520-MPIL0630-1R5MC
|
Mouser Electronics | Power Inductors - SMD 1.5uH +/-20% 14A Iron Core Shielded RoHS: Compliant | 4599 |
|
$0.2240 / $0.4000 | Buy Now |
DISTI #
V72:2272_21698043
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.0121Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1905 Container: Cut Strips | Americas - 2118 |
|
$0.1747 / $0.2315 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | Inductor - 1.5uH ±20% - 14.0A - Iron Core - - Shielded - 12.0mΩ - 7.2 x 6.65 x 3.0mm - Surface Mount RoHS: Compliant | 3075 Factory Stock |
|
$0.2118 / $0.3194 | Buy Now |
|
Master Electronics | Inductor - 1.5uH ±20% - 14.0A - Iron Core - - Shielded - 12.0mΩ - 7.2 x 6.65 x 3.0mm - Surface Mount RoHS: Compliant | 3075 Factory Stock |
|
$0.2118 / $0.3194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-MPIL0630-1R5MC
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPIL0630-1R5MC
ECS International Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2826, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Case/Size Code | 2826 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.0121 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |