-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2393CT-ND
|
DigiKey | FIXED IND 3.3UH 7A 38 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1865 In Stock |
|
$0.2675 / $0.5100 | Buy Now |
DISTI #
ECS-MPIL0530-3R3MC
|
Avnet Americas | 3.3uH, 5.0A, 6.5A, iron core, 20%, Shielded, 36.0m , 5.6 x 5.2 x 3.0mm, surface mount - Tape and Reel (Alt: ECS-MPIL0530-3R3MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1944 / $0.3049 | Buy Now |
DISTI #
520-MPIL0530-3R3MC
|
Mouser Electronics | Power Inductors - SMD 3.3uH +/-20% 5A Iron Core Shielded RoHS: Compliant | 292 |
|
$0.2570 / $0.4900 | Buy Now |
DISTI #
V72:2272_21698033
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 5A 0.038Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1827 Container: Cut Strips | Americas - 884 |
|
$0.0130 / $0.0645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | Inductor - 3.3uH ±20% - 7.0A - Iron Core - Shielded - 36.0mΩ - 5.6x5.2x3.0mm - SMD RoHS: Compliant | 4100 Factory Stock |
|
$0.2144 / $0.3247 | Buy Now |
|
Master Electronics | Inductor - 3.3uH ±20% - 7.0A - Iron Core - Shielded - 36.0mΩ - 5.6x5.2x3.0mm - SMD RoHS: Compliant | 4100 Factory Stock |
|
$0.2144 / $0.3247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-MPIL0530-3R3MC
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPIL0530-3R3MC
ECS International Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, CHIP, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |