Part Details for ECS-MPI4040R4-2R2-R by ECS International Inc
Results Overview of ECS-MPI4040R4-2R2-R by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-MPI4040R4-2R2-R Information
ECS-MPI4040R4-2R2-R by ECS International Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ECS-MPI4040R4-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2326CT-ND
|
DigiKey | FIXED IND 2.2UH 3.9A 35 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3753 In Stock |
|
$0.5350 / $1.0200 | Buy Now |
DISTI #
ECS-MPI4040R4-2R2-R
|
Avnet Americas | IND 2.2uH 3.9A 4.45x4.06x2.0 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R4... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4196 / $0.5157 | Buy Now |
DISTI #
520-MPI4040R4-2R2-R
|
Mouser Electronics | Power Inductors - SMD 2.2uH 3.9A -55C +125C AEC-Q200 RoHS: Compliant | 2257 |
|
$0.5350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 2.2uH - 3.9A - 4.45x4.06x2.0mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4562 / $0.6690 | Buy Now |
DISTI #
ECS-MPI4040R4-2R2-R
|
Avnet Abacus | IND 22uH 39A 445x406x20 SMT 2pad 555C to 1255C AECQ200 - Tape and Reel (Alt: ECS-MPI4040R4-2R2-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-MPI4040R4-2R2-R
ECS-MPI4040R4-2R2-R CAD Models
ECS-MPI4040R4-2R2-R Part Data Attributes
|
ECS-MPI4040R4-2R2-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R4-2R2-R
ECS International Inc
General Purpose Inductor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
ECS-MPI4040R4-2R2-R Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the ECS-MPI4040R4-2R2-R near a thermal pad or a heat sink, and ensuring good airflow around the component. A minimum of 1mm clearance around the component is recommended.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive, and to ensure that the PCB is properly secured to the chassis or enclosure. Additionally, using a vibration-dampening material, such as a silicone adhesive, can help reduce the impact of vibrations.
-
The maximum operating temperature range for the ECS-MPI4040R4-2R2-R is -40°C to 125°C, as specified in the datasheet. However, it's recommended to operate the component within a temperature range of -20°C to 100°C for optimal performance and reliability.
-
The ECS-MPI4040R4-2R2-R is not designed for use in humid or high-moisture environments. It is recommended to use a conformal coating or potting compound to protect the component from moisture, and to ensure that the operating environment is within the recommended humidity range of 20% to 80% RH.
-
The ECS-MPI4040R4-2R2-R should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to handle the component by the body, rather than the leads, to prevent damage. Anti-static precautions, such as using an anti-static wrist strap or mat, should be taken when handling the component.