-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-MPI4040R4-100-R by ECS International Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2334CT-ND
|
DigiKey | FIXED IND 10UH 1.9A 148 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2387 In Stock |
|
$0.5350 / $1.1300 | Buy Now |
DISTI #
ECS-MPI4040R4-100-R
|
Avnet Americas | IND 10.0uH 1.9A 4.45x4.06x2.0 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4489 / $0.5157 | Buy Now |
DISTI #
520-MPI4040R4-100-R
|
Mouser Electronics | Power Inductors - SMD 10.0uH 1.9A -55C +125C AEC-Q200 RoHS: Compliant | 3214 |
|
$0.5380 / $0.9000 | Buy Now |
DISTI #
V72:2272_17616068
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.9A 0.148Ohm DCR 1616 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2199 |
|
$0.9330 / $0.9890 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 10.0uH - 1.9A - 4.45x4.06x2.0mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4562 / $0.6690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-MPI4040R4-100-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R4-100-R
ECS International Inc
General Purpose Inductor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.148 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB layout involves placing the ECS-MPI4040R4-100-R near the edge of the board to facilitate heat dissipation. A thermal pad or heat sink is recommended to maintain a junction temperature below 125°C. A 4-layer PCB with a solid ground plane and a separate power plane is recommended for optimal performance.
To ensure EMC, it is recommended to follow proper PCB design and layout guidelines, use a metal enclosure, and implement proper shielding and filtering techniques. Additionally, the ECS-MPI4040R4-100-R should be placed at least 10mm away from other components to minimize electromagnetic interference.
The ECS-MPI4040R4-100-R is rated for operation from -40°C to 85°C. However, it is recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
The ECS-MPI4040R4-100-R is designed to withstand moderate vibration levels. However, it is recommended to follow proper mounting and screwing procedures to ensure the device is securely fastened to the PCB. In high-vibration environments, additional mechanical support or potting may be necessary to prevent damage.
The ECS-MPI4040R4-100-R should be stored in a dry, cool place away from direct sunlight. It is recommended to handle the device by the body, avoiding touching the pins or electrical components. Anti-static precautions should be taken when handling the device to prevent electrostatic discharge damage.