Part Details for ECS-MPI4040R3-2R2-R by ECS
Overview of ECS-MPI4040R3-2R2-R by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-MPI4040R3-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25926003
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.4A 0.048Ohm DCR 1616 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1732 | Americas - 6135 |
|
$0.1592 / $0.1781 | Buy Now |
DISTI #
C1S212900138406
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 6135 |
|
$0.3240 / $0.4100 | Buy Now |