-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-MPI4040R2-2R2-R by ECS International Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2319CT-ND
|
DigiKey | FIXED IND 2.2UH 3.2A 58 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5625 In Stock |
|
$0.4988 / $1.0600 | Buy Now |
DISTI #
ECS-MPI4040R2-2R2-R
|
Avnet Americas | IND 2.2uH 3.2A 4.45x4.06x1.5 SMT 2pad -55.5C to +125.5C AEC-Q200 - Tape and Reel (Alt: ECS-MPI4040R2... more RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 28 Weeks, 0 Days Container: Reel |
4500 |
|
$0.3274 / $0.4808 | Buy Now |
DISTI #
520-MPI4040R2-2R2-R
|
Mouser Electronics | Power Inductors - SMD 2.2uH 2.2A -55C +125C AEC-Q200 RoHS: Compliant | 6849 |
|
$0.4380 / $0.6300 | Buy Now |
DISTI #
V72:2272_17615645
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 3.2A 0.058Ohm DCR 1616 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2010 Container: Cut Strips | Americas - 863 |
|
$0.3637 / $0.5132 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 2.2uH - 3.2A - 4.45x4.06x1.5mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 31510 Factory Stock |
|
$0.4307 / $0.6230 | Buy Now |
DISTI #
ECS-MPI4040R2-2R2-R
|
Avnet Abacus | IND 22uH 32A 445x406x15 SMT 2pad 555C to 1255C AECQ200 - Tape and Reel (Alt: ECS-MPI4040R2-2R2-R) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Inductor - 2.2uH - 3.2A - 4.45x4.06x1.5mm - Shielded - -55°C to +125°C - AEC-Q200 RoHS: Compliant | 31510 Factory Stock |
|
$0.4307 / $0.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-MPI4040R2-2R2-R
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-MPI4040R2-2R2-R
ECS International Inc
General Purpose Inductor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ECS | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB layout involves placing the ECS-MPI4040R2-2R2-R near the edge of the board to facilitate heat dissipation. A thermal pad or heat sink is recommended to maintain a junction temperature below 125°C. A 4-layer PCB with a solid ground plane and a separate power plane is recommended for optimal performance.
To ensure EMC, it is recommended to use a shielded enclosure, keep the ECS-MPI4040R2-2R2-R away from other components that may interfere with its operation, and use a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI).
The ECS-MPI4040R2-2R2-R is rated for operation from -40°C to 85°C. However, the device can be operated up to 100°C with derating. It is essential to ensure proper thermal management to maintain a junction temperature below 125°C.
Yes, the ECS-MPI4040R2-2R2-R is designed to withstand vibrations up to 10G. However, it is essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand vibrations.
The ECS-MPI4040R2-2R2-R should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. The device should be stored in its original packaging or an equivalent ESD-protective package.