Part Details for ECS-MPI2520R0-1R0-R by ECS International Inc
Overview of ECS-MPI2520R0-1R0-R by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-MPI2520R0-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2410CT-ND
|
DigiKey | FIXED IND 900NH 3.2A 60 MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5372 In Stock |
|
$0.3903 / $0.9100 | Buy Now |
DISTI #
ECS-MPI2520R0-1R0-
|
Avnet Americas | IND 90nH 3.2A 2.5x2.0x1.0 SMT 2PAD - Tape and Reel (Alt: ECS-MPI2520R0-1R0-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4278 | Buy Now |
DISTI #
520-MPI2520R0-1R0-R
|
Mouser Electronics | Power Inductors - SMD 90nH +/-20% 3.2A -40C +105C RoHS: Compliant | 3200 |
|
$0.3880 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3680 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 90nH - 3.2A - 2.5x2.0x1.0mm - Shielded RoHS: Compliant | 0 |
|
$0.2344 / $0.3944 | Buy Now |