-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 200.000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1873CT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1594 In Stock |
|
$6.9897 / $10.8100 | Buy Now |
DISTI #
ECS-LVDS33-2000-BN
|
Avnet Americas | Crystal Oscillator 200MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: ECS-LVDS33-2000-BN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.4800 | Buy Now |
DISTI #
520-LVDS33-2000-BN
|
Mouser Electronics | Standard Clock Oscillators ECS-LVDS33,OSC XO 200.000MHZ LVDS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 142 |
|
$10.9000 / $12.9300 | Buy Now |
|
Future Electronics | 200MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$10.9000 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 200.000MHz - LVDS - 3.3V - ±50ppm -40°C to 85°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 1000 Factory Stock |
|
$9.9300 / $27.2000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$11.5542 / $12.3795 | Buy Now | |
DISTI #
ECS-LVDS33-2000-BN
|
Avnet Abacus | SMD Crystal Oscillator 200MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: ECS-LVDS33-2000-BN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 200.000MHz - LVDS - 3.3V - ±50ppm -40°C to 85°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 1000 Factory Stock |
|
$9.9300 / $27.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-LVDS33-2000-BN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-LVDS33-2000-BN
ECS International Inc
OSC XO 200.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |