Part Details for ECS-LVDS25-2000-A by ECS International Inc
Overview of ECS-LVDS25-2000-A by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-LVDS25-2000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1470CT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9599 In Stock |
|
$6.8760 / $7.6000 | Buy Now |
DISTI #
ECS-LVDS25-2000-A
|
Avnet Americas | Crystal Oscillator 200MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: ECS-LVDS25-2000-A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.4800 | Buy Now |
DISTI #
520-ECS-LVDS252000A
|
Mouser Electronics | Standard Clock Oscillators ECS-LVDS25,OSC XO 200.000MHZ LVDS SMD,2.5V,+/-100ppm,0+/-C - 70+/-C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 504 |
|
$6.8700 / $9.6100 | Buy Now |
DISTI #
V72:2272_17706725
|
Arrow Electronics | Oscillator XO 200MHz ±100ppm LVDS 55% 2.5V 6-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2023 Container: Cut Strips | Americas - 1016 |
|
$8.9390 / $11.8459 | Buy Now |
|
Future Electronics | ECS-LVDS25-2000-A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$9.6400 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 200.000MHz - LVDS - 2.5V - ±100ppm 0°C to 70°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 2500 Factory Stock |
|
$9.9300 / $27.2000 | Buy Now |
|
Master Electronics | Crystal Oscillator - 200.000MHz - LVDS - 2.5V - ±100ppm 0°C to 70°C - 70mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 2500 Factory Stock |
|
$9.9300 / $27.2000 | Buy Now |
Part Details for ECS-LVDS25-2000-A
ECS-LVDS25-2000-A CAD Models
ECS-LVDS25-2000-A Part Data Attributes
|
ECS-LVDS25-2000-A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-LVDS25-2000-A
ECS International Inc
LVDS Output Clock Oscillator, 80MHz Min, 300MHz Max, 200MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |