Part Details for ECS-HCMPI-0503Q-R80M-T by ECS International Inc
Overview of ECS-HCMPI-0503Q-R80M-T by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-HCMPI-0503Q-R80M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-HCMPI-0503Q-R80M-TCT-ND
|
DigiKey | FIXED IND 800NH 13.1A 5.65 MOHM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
857 In Stock |
|
$0.6891 / $1.5500 | Buy Now |
DISTI #
ECS-HCMPI-0503Q-R8
|
Avnet Americas | Hi-Current Power Inductor 0.8uH 20% 2-Pin 0503 T/R Automotive - Tape and Reel (Alt: ECS-HCMPI-0503Q-R8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7336 | Buy Now |
DISTI #
520-HCMPI0503QR80M-T
|
Mouser Electronics | Power Inductors - SMD 0.8UH 13.1A FIXED IND 5.65MOHM RoHS: Compliant | 1597 |
|
$0.6460 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6190 | Buy Now |
|
Onlinecomponents.com | SMD Inductor - 0.8uH - 13.1A - 5.65mOhm - Shielded - 0.217" x 0.209" (5.50mm x 5.30mm) RoHS: Compliant | 100 Factory Stock |
|
$0.6370 / $1.4670 | Buy Now |
|
Master Electronics | SMD Inductor - 0.8uH - 13.1A - 5.65mOhm - Shielded - 0.217" x 0.209" (5.50mm x 5.30mm) RoHS: Compliant | 100 Factory Stock |
|
$0.6370 / $1.4670 | Buy Now |