Part Details for ECS-FREQ2-S-5G-C-G-M-TR by ECS International Inc
Overview of ECS-FREQ2-S-5G-C-G-M-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Part Details for ECS-FREQ2-S-5G-C-G-M-TR
ECS-FREQ2-S-5G-C-G-M-TR CAD Models
ECS-FREQ2-S-5G-C-G-M-TR Part Data Attributes
|
ECS-FREQ2-S-5G-C-G-M-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-FREQ2-S-5G-C-G-M-TR
ECS International Inc
Series - Fundamental Quartz Crystal, 5MHz Min, 5.999MHz Max, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 5.999 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Series Resistance | 80 Ω | |
Surface Mount | YES |