There are no models available for this part yet.
Overview of ECS-F1CE475K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-F1CE475K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 611 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 4.7uf, 16V, 10±% | 1120 |
|
$0.7350 / $2.1000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 16V, 10±% | 245 |
|
$0.2142 / $0.4590 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 4.7uf, 16V, 10±% | 1 |
|
$0.7630 | Buy Now |
CAD Models for ECS-F1CE475K by Panasonic Electronic Components
Part Data Attributes for ECS-F1CE475K by Panasonic Electronic Components
ECS-F1CE475K
Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
ECS-F1CE475KPanasonic Electronic Components4.7UFD 16VDC TANTALUM CAPVS
-