-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 8MHz Nom, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-CTE-8.00-15-TR by ECS International Inc is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-CTE-8.00-15-TRCT-ND
|
DigiKey | CERAMIC RES 8.00MHZ 15PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9045 In Stock |
|
$0.1867 / $0.3400 | Buy Now |
DISTI #
ECS-CTE-8.00-15-TR
|
Avnet Americas | Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 0.5 %, ECS-CTE - Tape and Reel (Alt: ECS-CTE-8.00-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1283 / $0.2158 | Buy Now |
DISTI #
520-ECS-CTE-8.0015TR
|
Mouser Electronics | Resonators 8MHz Ceramic Resonator Built in Capacitor 15 pF 30 Ohms -40C - 85C Surface Mount 3.2 x 1... more RoHS: Compliant | 4422 |
|
$0.1930 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.1446 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - 8MHz - Built in Capacitor 15 pF - 30 ohms - -40°C to 85°C - SMD - 3.2 x 1.3 x 1.... more RoHS: Compliant | 30000 Factory Stock |
|
$0.1351 / $0.1739 | Buy Now |
DISTI #
ECS-CTE-8.00-15-TR
|
Avnet Abacus | Ceramic Resonator 8MHz 15pF 3Pin SMD TR - Tape and Reel (Alt: ECS-CTE-8.00-15-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ceramic Resonator - 8MHz - Built in Capacitor 15 pF - 30 ohms - -40°C to 85°C - SMD - 3.2 x 1.3 x 1.... more RoHS: Compliant | 30000 Factory Stock |
|
$0.1351 / $0.1739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-CTE-8.00-15-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-CTE-8.00-15-TR
ECS International Inc
Ceramic Resonator, 8MHz Nom, SMD, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | BUILT IN CAPACITOR; TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES |