There are no models available for this part yet.
Overview of ECS-CTE-10.00-33-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-CTE-10.00-33-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECS-CTE-10.00-33-CT-ND
|
DigiKey | CERAMIC RES 10.00MHZ 33PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2940 In Stock |
|
$0.1704 / $0.3700 | Buy Now | |
DISTI #
ECS-CTE-10.00-33-T
|
Avnet Americas | Resonator 10MHz 33pF ?0.5% 3-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-CTE-10.00-33-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1271 / $0.1710 | Buy Now | |
DISTI #
520-ECSCTE10.0033TR
|
Mouser Electronics | Resonators 10MHz Ceramic Resonator Built in Capacitor 33pF 30 Ohms -40 C 85 C Surface Mount 3.2 x 1.3 x 1.0 mm RoHS: Compliant | 1776 |
|
$0.2240 / $0.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1446 | Buy Now | ||
Onlinecomponents.com | Ceramic Resonator - 10MHz - Built in Capacitor 33pF - 30 Ohms - -40°C to 85°C - Surface Mount - 3.2x1.3x1.0mm RoHS: Compliant | 100 Factory Stock |
|
$0.1351 / $0.1913 | Buy Now | ||
Master Electronics | Ceramic Resonator - 10MHz - Built in Capacitor 33pF - 30 Ohms - -40°C to 85°C - Surface Mount - 3.2x1.3x1.0mm RoHS: Compliant | 100 Factory Stock |
|
$0.1351 / $0.1913 | Buy Now |
CAD Models for ECS-CTE-10.00-33-TR by ECS International Inc
Part Data Attributes for ECS-CTE-10.00-33-TR by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 3 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
BUILT IN CAPACITOR; TR
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.2%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.2mm x 1.3mm x 1mm
|
Surface Mount
|
YES
|