Part Details for ECS-CR2-10.00-B-TR by ECS International Inc
Overview of ECS-CR2-10.00-B-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-CR2-10.00-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1106CT-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 30PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24949 In Stock |
|
$0.2312 / $0.5000 | Buy Now |
DISTI #
ECS-CR2-10.00-B-TR
|
Avnet Americas | Ceramic Resonator 10MHz 30pF 3-Pin SMD T/R - Tape and Reel (Alt: ECS-CR2-10.00-B-TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2352 / $0.2793 | Buy Now |
DISTI #
520-CR2-10B
|
Mouser Electronics | Resonators 10MHz Commercial Apps Only RoHS: Compliant | 2935 |
|
$0.3040 / $0.5600 | Buy Now |
DISTI #
V36:1790_17635959
|
Arrow Electronics | Ceramic Resonator 10MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 25Ohm 3-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2419 | Americas - 2000 |
|
$0.2319 / $0.2464 | Buy Now |
DISTI #
V72:2272_17635959
|
Arrow Electronics | Ceramic Resonator 10MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 25Ohm 3-Pin CSMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 Container: Cut Strips | Americas - 263 |
|
$0.2551 / $0.3278 | Buy Now |
|
Future Electronics | ECS-CR2-B Series 10MHz Built in Capacitor 30pF 0.3% Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - 10.000MHz - SMD - Chip Type w/Caps RoHS: Compliant | 0 |
|
$0.2157 / $0.3022 | Buy Now |
DISTI #
ECS-CR2-10.00-B-TR
|
Avnet Asia | Ceramic Resonator 10MHz 30pF 3-Pin SMD T/R (Alt: ECS-CR2-10.00-B-TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2235 / $0.2500 | Buy Now |
Part Details for ECS-CR2-10.00-B-TR
ECS-CR2-10.00-B-TR CAD Models
ECS-CR2-10.00-B-TR Part Data Attributes
|
ECS-CR2-10.00-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-CR2-10.00-B-TR
ECS International Inc
RESONATOR CERAMIC 10.00 MHZ WCAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.7mm x 3.1mm x 1.2mm | |
Surface Mount | YES |