Part Details for ECS-96SMF45A30-TR by ECS International Inc
Results Overview of ECS-96SMF45A30-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-96SMF45A30-TR Information
ECS-96SMF45A30-TR by ECS International Inc is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ECS-96SMF45A30-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-96SMF45A30-TR
|
Avnet Americas | RF Filter, Crystal, 45MHz, -30 to 80 ?C, 6 Pins, SMD - Tape and Reel (Alt: ECS-96SMF45A30-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4299 / $2.8317 | Buy Now |
DISTI #
520-ECS96SMF45A30TR
|
Mouser Electronics | Crystals 45.000 MHz +/- 15 KHz 2 POLE SMD FILTER RoHS: Compliant | 4 |
|
$3.0300 / $5.0400 | Buy Now |
|
Future Electronics | ECS-96SMF Series 45 MHz -30 to +80 °C 5 x 7 x 1.35 mm 2 Pole SMT Crystal Filter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 45.000MHz - 3dB BW ±15KHz - 2 Pole - SMD RoHS: Compliant | 8000 Factory Stock |
|
$2.9200 / $6.1100 | Buy Now |
DISTI #
ECS-96SMF45A30-TR
|
Avnet Abacus | RF Filter Crystal 45MHz 30 to 80 C 6 Pins SMD - Tape and Reel (Alt: ECS-96SMF45A30-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Filter - 45.000MHz - 3dB BW ±15KHz - 2 Pole - SMD RoHS: Compliant | 8000 Factory Stock |
|
$2.9200 / $6.1100 | Buy Now |
Part Details for ECS-96SMF45A30-TR
ECS-96SMF45A30-TR CAD Models
ECS-96SMF45A30-TR Part Data Attributes
|
ECS-96SMF45A30-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-96SMF45A30-TR
ECS International Inc
Select a part to compare: |
Samacsys Manufacturer | ECS |