Part Details for ECS-96SMF109A24 by ECS International Inc
Results Overview of ECS-96SMF109A24 by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-96SMF109A24 Information
ECS-96SMF109A24 by ECS International Inc is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ECS-96SMF109A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-96SMF109A24
|
Avnet Americas | - Tape and Reel (Alt: ECS-96SMF109A24) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ECS-96SMF109A24
ECS-96SMF109A24 CAD Models
ECS-96SMF109A24 Part Data Attributes
|
ECS-96SMF109A24
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-96SMF109A24
ECS International Inc
Crystal Filter, 1 Function(s), 109.65MHz, 12kHz BW(delta f), Monolithic, ROHS COMPLIANT,SMD, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Band Width (+/- delta f) | 12 kHz | |
Center or Cutoff Frequency (fo/fc) | 109.65 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.35 mm | |
Input/Output Impedance | 1500 OHM//-1.2 | |
Insertion Loss-Max | 3 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | CERAMIC | |
Width | 5 mm |