Part Details for ECS-92.1-20-1X by ECS International Inc
Overview of ECS-92.1-20-1X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-92.1-20-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1029-ND
|
DigiKey | CRYSTAL 9.2160MHZ 20PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
301 In Stock |
|
$0.3621 / $0.6500 | Buy Now |
DISTI #
ECS-92.1-20-1X
|
Avnet Americas | Crystal 9.216MHz 20pF 2-Pin HC-49/U - Bulk (Alt: ECS-92.1-20-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2737 | Buy Now |
DISTI #
520-HCA921-20X
|
Mouser Electronics | Crystals 9.216MHz 20pF RoHS: Compliant | 289 |
|
$0.3000 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2790 | Buy Now |
|
Onlinecomponents.com | Crystal 9.2160MHz 20PF T/H - HC-49UX - ±50ppm - ±30ppm - 20pF - 35 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 400 Factory Stock |
|
$0.2632 / $0.4549 | Buy Now |
|
Master Electronics | Crystal 9.2160MHz 20PF T/H - HC-49UX - ±50ppm - ±30ppm - 20pF - 35 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 400 Factory Stock |
|
$0.2632 / $0.4549 | Buy Now |