Part Details for ECS-90-S-4X by ECS International Inc
Results Overview of ECS-90-S-4X by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-90-S-4X Information
ECS-90-S-4X by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ECS-90-S-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1059-ND
|
DigiKey | CRYSTAL 9.0000MHZ SERIES TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
259 In Stock |
|
$0.3266 / $0.6100 | Buy Now |
DISTI #
ECS-90-S-4X
|
Avnet Americas | Crystal 9MHz Series 2-Pin HC-49/US - Bulk (Alt: ECS-90-S-4X) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2475 / $0.2772 | Buy Now |
DISTI #
520-HCU900-SX
|
Mouser Electronics | Crystals 9MHz SERIES RoHS: Compliant | 811 |
|
$0.2860 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.2780 / $0.2860 | Buy Now |
|
Onlinecomponents.com | Crystal 9.0000MHz SERIES T/H - HC-49USX - ±50ppm - ±30ppm - Series - 60 Ohm - Fundamental - -10°C ~ ... more RoHS: Compliant | 2600 Factory Stock |
|
$0.2837 / $0.4423 | Buy Now |
|
Master Electronics | Crystal 9.0000MHz SERIES T/H - HC-49USX - ±50ppm - ±30ppm - Series - 60 Ohm - Fundamental - -10°C ~ ... more RoHS: Compliant | 2600 Factory Stock |
|
$0.2837 / $0.4423 | Buy Now |
Part Details for ECS-90-S-4X
ECS-90-S-4X CAD Models
ECS-90-S-4X Part Data Attributes
|
ECS-90-S-4X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-90-S-4X
ECS International Inc
CRYSTAL 9.000MHZ SERIES HC-49/US
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49USX, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 4.65mm x 3.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |