Part Details for ECS-8FA3X-500-TR by ECS
Overview of ECS-8FA3X-500-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm | |
ADP5320BCBZ-1-R7 | Analog Devices | ULP PMU for Portable SP02 & EC | |
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-8FA3X-500-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68482463
|
Verical | Oscillator XO 50MHz ±200ppm 30pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2319 | Americas - 1000 |
|
$1.9410 | Buy Now |
DISTI #
32919254
|
Verical | Oscillator XO 50MHz ±200ppm 30pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.6460 / $2.8000 | Buy Now |
DISTI #
C1S212900247157
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 1000 |
|
$2.6500 | Buy Now |