Part Details for ECS-8FA3X-020.48-TR by ECS International Inc
Overview of ECS-8FA3X-020.48-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-8FA3X-020.48-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1635CT-ND
|
DigiKey | XTAL OSC XO 2.0480MHZ CMOS SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7270 / $4.0400 | Buy Now |
DISTI #
ECS-8FA3X-020.48-T
|
Avnet Americas | Clock Oscillator 2.048MHz 3.3V 30pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-8FA3X-020.48-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.3105 / $2.8500 | Buy Now |
DISTI #
520-8FA3X-020.48-TR
|
Mouser Electronics | Standard Clock Oscillators ECS-8FX,OSC XO 2.048MHZ CMOS SMD,3.3V,+/-200ppm,-40+/-C 85+/-C,9mA,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm),0.185" (4.70mm) RoHS: Compliant | 297 |
|
$2.6800 / $4.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 2.048MHz - CMOS - 3.3V - ±200ppm -40°C to 85°C - 9mA - SMD - 0.551" x 0.341" (14.00mm x 8.65mm) RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |
Part Details for ECS-8FA3X-020.48-TR
ECS-8FA3X-020.48-TR CAD Models
ECS-8FA3X-020.48-TR Part Data Attributes:
|
ECS-8FA3X-020.48-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-8FA3X-020.48-TR
ECS International Inc
OSCILLATOR 2.048 MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMDIP4,.4, 300 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 200% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 30 pF | |
Package Equivalence Code | SMDIP4,.4, 300 | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | SILVER |