-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5967
|
Newark | Crystal, 8.192Mhz, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-81.92-12-30Q-EN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 750 |
|
$0.6030 / $0.8220 | Buy Now |
DISTI #
XC3145CT-ND
|
DigiKey | CRYSTAL 8.1920MHZ 12PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22451 In Stock |
|
$0.4358 / $0.8400 | Buy Now |
DISTI #
ECS-81.92-12-30Q-E
|
Avnet Americas | Crystal 8.192MHz 12pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-81.92-12-30Q-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
520-81.92-12-30Q-ENT
|
Mouser Electronics | Crystals 8.192MHz 12pF AEC ESR 100 -40C +85C RoHS: Compliant | 7780 |
|
$0.4350 / $0.7700 | Buy Now |
|
Future Electronics | ECX-53Q Series 8.192MHz 30ppm 12pF 100 Ohms 2-SMD Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Onlinecomponents.com | Crystal - 8.192MHz ±30ppm - 12pF - ±50ppm -40°C to 85°C - AEC-Q200 RoHS: Compliant |
1000 In Stock |
|
$0.4537 / $0.5029 | Buy Now |
DISTI #
ECS-81.92-12-30Q-E
|
Avnet Americas | Crystal 8.192MHz 12pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-81.92-12-30Q-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5425 | Buy Now |
DISTI #
ECS-81.92-12-30Q-EN-TR
|
Avnet Abacus | Crystal 8.192MHz 12pF 2-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-81.92-12-30Q-EN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-81.92-12-30Q-EN-TR
|
Avnet Asia | Crystal 8.192MHz 12pF 2-Pin Surface Mount T/R (Alt: ECS-81.92-12-30Q-EN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4118 / $0.4605 | Buy Now |
|
Master Electronics | Crystal - 8.192MHz ±30ppm - 12pF - ±50ppm -40°C to 85°C - AEC-Q200 RoHS: Compliant |
1000 In Stock |
|
$0.4537 / $0.5029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-81.92-12-30Q-EN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-81.92-12-30Q-EN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |