Part Details for ECS-80-20-20A-TR by ECS
Overview of ECS-80-20-20A-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-80-20-20A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919038
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.9040 | Buy Now |
DISTI #
C1S212900127516
|
Chip1Stop | Resonators pbFree: No | 1 |
|
$2.1500 | Buy Now |