Part Details for ECS-80-18-30B-JEM-TR by ECS International Inc
Overview of ECS-80-18-30B-JEM-TR by ECS International Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-80-18-30B-JEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5957
|
Newark | Crystal, 8Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-18-30B-JEM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 923 |
|
$0.5610 / $0.8010 | Buy Now |
DISTI #
XC2105CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29351 In Stock |
|
$0.2928 / $0.5000 | Buy Now |
DISTI #
ECS-80-18-30B-JEM-
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-80-18-30B-JEM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2984 / $0.3555 | Buy Now |
DISTI #
520-80-18-30B-JEM-T
|
Mouser Electronics | Crystals 8MHz 18pF -20C +70C RoHS: Compliant | 2253 |
|
$0.3240 / $0.4900 | Buy Now |
DISTI #
V72:2272_17725320
|
Arrow Electronics | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 385 |
|
$0.4027 / $0.4179 | Buy Now |
|
Future Electronics | CRYSTAL 8.0000MHZ 18PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Crystal 8.000 MHz 18PF SMD - ECX-53B - ±50ppm - ±20ppm - 18pF - 100 Ohm - Fundamental - -20°C ~ 70°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant |
5000 In Stock |
|
$0.3159 / $0.3618 | Buy Now |
DISTI #
ECS-80-18-30B-JEM-
|
Avnet Americas | Crystal 8MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-80-18-30B-JEM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2984 / $0.3555 | Buy Now |
DISTI #
4059250RL
|
element14 Asia-Pacific | CRYSTAL, 8MHZ, 18PF, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 923 |
|
$0.4540 / $0.6019 | Buy Now |
DISTI #
4059250
|
element14 Asia-Pacific | CRYSTAL, 8MHZ, 18PF, SMD, 5MMX3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 923 |
|
$0.4540 / $0.8134 | Buy Now |
Part Details for ECS-80-18-30B-JEM-TR
ECS-80-18-30B-JEM-TR CAD Models
ECS-80-18-30B-JEM-TR Part Data Attributes:
|
ECS-80-18-30B-JEM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-80-18-30B-JEM-TR
ECS International Inc
CRYSTAL 8.000 MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |