-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3095
|
Newark | Crystal, 8Mhz, 12Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-80-12-33-JGN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 276 |
|
$0.3480 / $0.6550 | Buy Now |
DISTI #
50-ECS-80-12-33-JGN-CT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 12PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93009 In Stock |
|
$0.2934 / $0.6300 | Buy Now |
DISTI #
ECS-80-12-33-JGN-T
|
Avnet Americas | Crystal 80MHz 12pF 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-80-12-33-JGN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 58000 |
|
$0.2728 | Buy Now |
DISTI #
520-80-12-33-JGN-TR
|
Mouser Electronics | Crystals 8MHz 1.6-3.6V 30PPM -40C +85C RoHS: Compliant | 20438 |
|
$0.2930 / $0.6300 | Buy Now |
DISTI #
E54:1762_16082079
|
Arrow Electronics | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 400Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2331 | Europe - 14000 |
|
$0.2963 / $0.3051 | Buy Now |
DISTI #
V36:1790_24682460
|
Arrow Electronics | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 400Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2415 | Americas - 11000 |
|
$0.3051 / $0.3133 | Buy Now |
|
Future Electronics | ECX-32 Series 8 MHz 12 pF ±20ppm Tolarence 100 Ohm SMT Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Crystal - 8MHz ±20ppm - 12pF - ±30ppm -40°C to 85°C - 4-SMD - 0.126"x 0.098"(3.20mm x 2.50mm) RoHS: Compliant |
3000 In Stock |
|
$0.2816 / $0.3181 | Buy Now |
DISTI #
ECS-80-12-33-JGN-T
|
Avnet Americas | Crystal 80MHz 12pF 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-80-12-33-JGN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 58000 |
|
$0.2728 | Buy Now |
DISTI #
ECS-80-12-33-JGN-TR
|
Avnet Abacus | Crystal 80MHz 12pF 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ECS-80-12-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-80-12-33-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-80-12-33-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Series Resistance | 400 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |