Part Details for ECS-75SMF45A30B-TR by ECS International Inc
Overview of ECS-75SMF45A30B-TR by ECS International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-75SMF45A30B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-75SMF45A30B
|
Avnet Americas | Monolithic Crystal Filter 45MHz 1000 Ohm 6-Pin T/R - Tape and Reel (Alt: ECS-75SMF45A30B) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.7620 / $13.7151 | Buy Now |
DISTI #
520-75SMF45A30B
|
Mouser Electronics | Signal Conditioning 45.000 MHz RoHS: Compliant | 0 |
|
$11.2000 | Order Now |