Part Details for ECS-73-18-4XEN by ECS International Inc
Overview of ECS-73-18-4XEN by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-73-18-4XEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1740-ND
|
DigiKey | CRYSTAL 7.3728MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27 In Stock |
|
$0.3111 / $0.6700 | Buy Now |
DISTI #
ECS-73-18-4XEN
|
Avnet Americas | Crystal 7.3728MHz 18pF 2-Pin HC-49/US - Bulk (Alt: ECS-73-18-4XEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2646 / $0.3234 | Buy Now |
DISTI #
520-73-18-4XEN
|
Mouser Electronics | Crystals CRYSTAL 7.3728MHZ 18PF T/H,HC-49USX,+/-50ppm,+/-30ppm,18pF,80 Ohm,Fundamental,-40 C 85 C,HC49/US,0.447" L x 0.183" W (11.35mm x 4.65mm),0.138" (3.50mm) RoHS: Compliant | 624 |
|
$0.3090 / $0.6100 | Buy Now |
DISTI #
V99:2348_17724539
|
Arrow Electronics | Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 950 |
|
$0.2953 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Crystal - 7.3728MHz ±30ppm - 18pF - 80 Ohm - ±50ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 400 Factory Stock |
|
$0.2527 / $0.4332 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 198 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Crystal - 7.3728MHz ±30ppm - 18pF - 80 Ohm - ±50ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 400 Factory Stock |
|
$0.2527 / $0.4332 | Buy Now |
Part Details for ECS-73-18-4XEN
ECS-73-18-4XEN CAD Models
ECS-73-18-4XEN Part Data Attributes
|
ECS-73-18-4XEN
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-73-18-4XEN
ECS International Inc
CRYSTAL 7.3728 MHZ 18PF 49US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |