-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3087
|
Newark | Crystal, 7.3728 Mhz, 18Pf, 6Mm X 3.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-73-18-23B-JTM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80 |
|
$0.6730 / $0.9780 | Buy Now |
DISTI #
XC3032CT-ND
|
DigiKey | CRYSTAL 7.3728MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11075 In Stock |
|
$0.4453 / $0.7200 | Buy Now |
DISTI #
ECS-73-18-23B-JTM-
|
Avnet Americas | Crystal 73MHz 18pF ±20ppm Stability 4-Pin SMD T/R - Tape and Reel (Alt: ECS-73-18-23B-JTM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6045 | Buy Now |
DISTI #
520-73-18-23B-JTMT
|
Mouser Electronics | Crystals 7.3728MHz 18pF 20ppm -20C +70C RoHS: Compliant | 1108 |
|
$0.4450 / $0.7200 | Buy Now |
|
Future Electronics | ±20ppm Crystal 18pF 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.4250 / $0.4650 | Buy Now |
|
Onlinecomponents.com | Crystal 7.3728MHz 20PF SMD - ECX-64B - ±20ppm - ±20ppm - 18pF - 60 Ohm - Fundamental - -20°C ~ 70°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 0 |
|
$0.4660 / $0.5917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-73-18-23B-JTM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-73-18-23B-JTM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |